Reference Only
94719
Terminals 11-14S-P VINYL RNG SOLD PER EACH PIECE.
Datasheet
94719 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Insulation Material | Vinyl | |
| Insulation | Insulated | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Stud / Tab Size | 6.35 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Ring | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 22 AWG | |
| Part # Aliases | 05400794719 7100164984 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.272 | $272.00 | |
| $0.255 | $765.00 | |
| $0.25 | $1,250.00 | |
| $0.243 | $2,430.00 |
Need more?