Reference Only

93015LE (3/4IN X 60YD)

Thermal Interface Products .

Manufacturer:

Mfr Part:
93015LE (3/4IN X 60YD)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryThermal Interface Products
ProductThermally Conductive Adhesive Tape
TypeBonding Tape
MaterialAcrylic
Breakdown Voltage6.9 kV
ColorTan
Maximum Operating Temperature+ 149 C
Length180 ft
Width0.75 in
Thickness0.15 mm
Product TypeThermal Interface Products
SubcategoryThermal Management
Part # Aliases7010410509

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.90$1,099.20
$21.15$2,030.40
$20.58$5,927.04
$20.25$10,692.00
Need more?