91100-2201AR 3M Electronic Solutions Division

91100-2201AR

Obsolete
D-Sub High Density Connectors 100 POS RECEPTACLE

Manufacturer:

Mfr Part:
91100-2201AR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub High Density Connectors
Number of Positions18 Position
GenderFemale
Contact PlatingGold
Series911
FilteredUnfiltered
Pitch2.54 mm
Product TypeHigh Density D-Sub Connectors
SubcategoryD-Sub Connectors
Part # Aliases05113833422

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?