
91
Terminals NON-INS PARAL CNN BUTT SM 22-18G .31L.
Datasheet
91 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Wire Terminal | |
| Insulation | Not Insulated | |
| Length | 0.31 in | |
| Material | ETP Copper | |
| Maximum Operating Temperature | + 175 C | |
| Mounting Style | In-Line | |
| Product Type | Terminals | |
| Stud / Tab Size | 0.31 in x 0.03 in | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Parallel | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge | 22 AWG to 18 AWG | |
| Part # Aliases | 05400728264 7100163547 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.131 | $131.00 | |
| $0.127 | $381.00 | |
| $0.124 | $620.00 | |
| $0.121 | $1,210.00 |
Need more?