Reference Only
905-BOX
Terminals 1DC CONN RED BX 50.
Datasheet
905-BOX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | IDC | |
| Termination Style | IDC | |
| Insulation | Insulated | |
| Wire Gauge Max | 18 AWG | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 905 | |
| Tradename | Scotchlok | |
| Current Rating | 3 A to 7 A | |
| Insulation Material | Polypropylene (PP) | |
| Length | 20.3 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 32 V | |
| Width | 13.5 mm | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | 05400706128 80601119607 7100175071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.47 | $234.70 | |
| $21.93 | $438.60 | |
| $20.95 | $1,047.50 | |
| $19.95 | $1,995.00 | |
| $18.70 | $3,740.00 | |
| $17.81 | $8,905.00 |
Need more?