
902-Bulk
Terminals 06120 902 S/LOK 1000/CTN BIN.
Datasheet
902-Bulk DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Wire Terminal | |
| Type | Tap | |
| Termination Style | IDC | |
| Insulation | Insulated | |
| Stud / Tab Size | 17.3 mm x 13.5 mm | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | In-Line | |
| Color | Brown | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Packaging | Case | |
| Current Rating | 25 A | |
| Insulation Material | Polypropylene | |
| Length | 17.3 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 13.5 mm | |
| Wire Gauge | 18 AWG to 14 AWG | |
| Part # Aliases | 05400706120 7010303845 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Case
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.384 | $384.00 | |
| $0.36 | $1,080.00 | |
| $0.343 | $1,715.00 | |
| $0.327 | $3,270.00 |
Need more?