Reference Only

901-BOX

Terminals 06106 S/LOK 50/BOX.

Manufacturer:

Mfr Part:
901-BOX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductSplices
TypeIDC
Termination StyleIDC
InsulationInsulated
Wire Gauge Max14 AWG
ColorBlack
Contact PlatingTin
Contact MaterialCopper
Series901
TradenameScotchlok
Current Rating7 A to 15 A
Insulation MaterialPolypropylene (PP)
Length25.4 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Voltage Rating32 V
Width16.5 mm
Wire Gauge14 AWG
Part # Aliases05400706106 7100175070

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
TARIC3919108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.89$318.90
$29.90$598.00
$28.47$1,423.50
$27.11$2,711.00
$25.42$5,084.00
Need more?
Contact Us