Reference Only
8PC15-PFRA QDB15
D-Sub Micro-D Connectors .
Datasheet
8PC15-PFRA QDB15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Termination Style | Through Hole - Press Fit | |
| Series | 8PC15 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Insulation | Insulated | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB Mount | |
| Number of Positions | 15 Position | |
| Pitch | 2.76 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 220 V | |
| Part # Aliases | 7100317708 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 135 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.77 | $778.95 | |
| $5.42 | $1,463.40 | |
| $5.17 | $2,791.80 | |
| $4.91 | $5,302.80 |
Need more?