Reference Only

8C26-1A000

I/O Connectors RA RCPT MTL EMI CAGE EXT DUAL KEY.

Manufacturer:

Mfr Part:
8C26-1A000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryI/O Connectors
ProductConnectors
Number of Positions6 Position
Pitch0.8 mm
Contact PlatingMatte Tin
Mounting StyleSMD/SMT
Contact MaterialCopper Alloy
Current Rating500 mA
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSAS
Part # Aliases05111990471 XE004227213

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,040 / Multiples: 5,040)
Quantity Unit PriceExt. Price
$2.11$10,634.40
Need more?
Contact Us