Reference Only

8C26-14000

I/O Connectors 26P EXT CAGE MINISAS 1X1 KEY 4.

Manufacturer:

Mfr Part:
8C26-14000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions26 Position
Contact PlatingGold
Mounting StyleSMD/SMT
Mounting AngleRight Angle
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
ColorBlack
Contact MaterialCopper Alloy
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Insulation Resistance1 GOhms
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSAS
Part # Aliases05111526496 XE004226181

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,040 / Multiples: 560)
Quantity Unit PriceExt. Price
$1.88$9,475.20
Need more?
Contact Us