
8982-07
Terminals 80610067052 8982-07 RIGID BODY CLOSURE KIT W/4407 COMPOUND.
Datasheet
8982-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Corning | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Closure | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05400730852 80610067052 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative