Reference Only
8926-025 (101.6x40)
Obsolete
Thermal Interface Products Interface Tape 101.6 mm x 40 m
Datasheet
8926-025 (101.6x40) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Material | Acrylic | |
| Product Type | Thermal Interface Products | |
| Product | Thermally Conductive Adhesive Tape | |
| Series | 8926 | |
| Subcategory | Thermal Management | |
| Type | Thermally Conductive Tape | |
| Part # Aliases | WT600913337 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506915000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?