Reference Only

89150-0001

Headers & Wire Housings 50P IDC SOCKET.

Manufacturer:

Mfr Part:
89150-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions50 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Series891
Wire Gauge28 AWG to 26 AWG
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating1 A
Housing ColorGray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400751569 7100251807

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.71$855.00
$1.63$1,630.00
$1.53$3,825.00
$1.47$7,350.00
Need more?