Reference Only
8820-2x10
Thermal Interface Products .
Datasheet
8820-2x10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Adhesive Tape | |
| Type | Thermally Conductive Tape | |
| Material | Acrylic | |
| Thermal Conductivity | 0.60 W/m-K | |
| Color | White | |
| Maximum Operating Temperature | + 70 C | |
| Width | 101.6 mm | |
| Thickness | 0.50 mm | |
| Flammability Rating | UL 74 6-C | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Part # Aliases | 02120056258 7010374057 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $237.98 | $1,427.88 | |
| $204.82 | $2,048.20 | |
| $200.10 | $5,002.50 | |
| $198.42 | $9,921.00 |
Need more?