Reference Only
8820 (14x36)
Thermal Interface Products Adhesive Transfer Tape 14 in x 36 yd.
Datasheet
8820 (14x36) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Material | Acrylic | |
| Product Type | Thermal Interface Products | |
| Product | Thermally Conductive Adhesive Tape | |
| Subcategory | Thermal Management | |
| Type | Thermal Transfer Tape | |
| Part # Aliases | 7010374060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---