Reference Only

8815-4x36

Thermal Interface Products 2MMHM ASY,TYPE B 133 POS.

Manufacturer:

Mfr Part:
8815-4x36

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryThermal Interface Products
ProductThermally Conductive Adhesive Tape
TypeThermal Tape
Package / CaseNon-standard
MaterialAcrylic
Series8815
Product TypeThermal Interface Products
SubcategoryThermal Management
Part # Aliases02120056141 7010374051

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$1,104.63$2,209.26
$1,072.98$10,729.80
Need more?
Contact Us