Reference Only
8815
Thermal Interface Products MATENET INLINE COUPLER, ASSY, COD B.
Datasheet
8815 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Color | White | |
| Flammability Rating | UL 74 6-C | |
| Material | Acrylic | |
| Maximum Operating Temperature | + 70 C | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Product | Thermally Conductive Adhesive Tape | |
| Series | 8815 | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 0.60 W/m-K | |
| Thickness | 0.375 mm | |
| Type | Thermally Conductive Tape | |
| Width | 50.8 mm | |
| Part # Aliases | 02120056140 7010333947 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $563.69 | $3,382.14 | |
| $547.55 | $6,570.60 |
Need more?