Reference Only

8810-7x36

Thermal Interface Products MATENET INLINE COUPLER, ASSY, COD A.

Manufacturer:

Mfr Part:
8810-7x36

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryThermal Interface Products
ProductThermally Conductive Adhesive Tape
TypeThermal Transfer Tape
Package / CaseNon-standard
MaterialAcrylic Polymer
ColorWhite
Length108 ft
Width7 in
Thickness0.25 mm
Series8810
Product TypeThermal Interface Products
SubcategoryThermal Management
Part # Aliases02120056136 7010374049

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3506911000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,195.38$1,195.38
$1,163.77$11,637.70
Need more?
Contact Us