Reference Only

8810-7x108

Thermal Interface Products 8810 TCATT DBLE LNR 7X108YD BULK.

Manufacturer:

Mfr Part:
8810-7x108

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryThermal Interface Products
ProductThermally Conductive Adhesive Tape
TypeThermal Transfer Tape
Package / CaseNon-standard
MaterialAcrylic Polymer
ColorWhite
Length324 ft
Width7 in
Thickness0.25 mm
Series8810
Product TypeThermal Interface Products
SubcategoryThermal Management
Part # Aliases02120056137 7010300226

Export and Environmental Classification

AttributeDescription
HTS3506911000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,693.55$3,693.55
Need more?