Reference Only
8810-22x36
Thermal Interface Products Grace Inertia 5.8mm 3P Rec Contact.
Datasheet
8810-22x36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Adhesive Tape | |
| Type | Thermal Tape | |
| Package / Case | Non-standard | |
| Material | Acrylic Polymer | |
| Color | White | |
| Length | 108 ft | |
| Width | 22 in | |
| Thickness | 0.25 mm | |
| Series | 8810 | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Part # Aliases | 04801161612 7000124087 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3506911000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,716.20 | $3,716.20 |
Need more?