Reference Only
8810-11/2x36
Thermal Interface Products TCATT DBLE LNR 1 1/2X36YD BULK.
Datasheet
8810-11/2x36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Adhesive Tape | |
| Type | Thermal Tape | |
| Package / Case | Non-standard | |
| Material | Acrylic Polymer | |
| Color | White | |
| Length | 108 ft | |
| Width | 1.5 in | |
| Thickness | 0.25 mm | |
| Series | 8810 | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Part # Aliases | 02120056359 05113106481 00051131064812 7000123932 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3506911000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $273.63 | $1,641.78 | |
| $255.98 | $2,559.80 | |
| $222.59 | $5,564.75 | |
| $213.14 | $10,657.00 |
Need more?