Reference Only

8805-2x36

Thermal Interface Products PSC.

Manufacturer:

Mfr Part:
8805-2x36

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryThermal Interface Products
ProductThermally Conductive Adhesive Tape
TypeThermal Transfer Tape
Package / CaseNon-standard
MaterialAcrylic
Series8805
Product TypeThermal Interface Products
SubcategoryThermal Management
Part # Aliases02120056128 7100020096

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$310.36$1,862.16
$297.90$3,574.80
$287.88$8,636.40
Need more?
Contact Us