
85-16
Terminals 85-16 MULTI-MOLD.
Datasheet
85-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Type | Multi-Mold Resin Splice Kit | |
| Insulation | Insulated | |
| Packaging | Kit | |
| Product Type | Terminals | |
| Product | Splicing Kits | |
| Subcategory | Terminals | |
| Voltage Rating | 1 kV | |
| Part # Aliases | 05400702403 7100059057 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919101990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $137.39 | $1,373.90 | |
| $134.44 | $2,688.80 | |
| $132.42 | $6,621.00 |
Need more?