Reference Only

8315-8003

D-Sub Standard Connectors 15 POS STRAIN RELIEF.

Manufacturer:

Mfr Part:
8315-8003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Termination StyleIDC
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
Shell Size2 (A)
FilteredUnfiltered
Series8300
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases04671903139 DE610012762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$6.44$1,288.00
$6.05$3,630.00
$5.35$5,350.00
Need more?
Contact Us