
8313
Fiber Optic Connectors ST PNL MNT SC COUPLR SNG MOD DUPLEX PL/PL.
Datasheet
8313 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Fiber Optic Connectors | |
| Product | Adapters | |
| Color | Blue | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Mode | Singlemode | |
| Port Type | Duplex | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 05400792464 80610758825 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.12 | $367.20 | |
| $5.81 | $697.20 | |
| $5.20 | $1,560.00 | |
| $4.89 | $2,640.60 | |
| $4.28 | $4,365.60 | |
| $4.06 | $10,231.20 |
Need more?