Reference Only

8309-7009

Obsolete
D-Sub Standard Connectors DELTA 9 F N

Manufacturer:

Mfr Part:
8309-7009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Termination StyleIDC
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
Shell Size1 (E)
FilteredUnfiltered
Series8300
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases04671903116 DE610012671

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?