8225-6063 3M Electronic Solutions Division

8225-6063

D-Sub Standard Connectors 25 POS OPEN COVER D Sub Plug.

Manufacturer:

Mfr Part:
8225-6063

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderPin (Male)
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size3 (B)
Shell MaterialCopper Alloy
Shell PlatingTin
FilteredUnfiltered
Current Rating1 A
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # AliasesDE610010683

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.61$8.61
$7.75$77.50
$7.30$182.50
$7.11$355.50
$6.93$693.00
$6.18$1,545.00
$5.80$2,900.00
$5.13$5,130.00
Need more?
Contact Us