Reference Only

8211-APC

Fiber Optic Connectors 80610863633 8211-APC ADAPTER FC/APC SM ANGL POL, D-MOUNT, 2.15 MM KEY.

Manufacturer:

Mfr Part:
8211-APC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCorning
Product CategoryFiber Optic Connectors
ProductAdapters
Port TypeSimplex
ModeSinglemode
ColorSilver
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases05113857576 80610863633

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us