Reference Only

82100-6000

Headers & Wire Housings 100P TRIPLRZD SOCKET NO STRAIN RELIEF.

Manufacturer:

Mfr Part:
82100-6000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions100 Position
Pitch1.27 mm (0.05 in)
Mounting StyleCable Mount / Free Hanging
Contact PlatingNickel
Series820
Contact MaterialCopper Alloy
Current Rating500 mA
Housing ColorGray
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400776049 80620098352

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us