Reference Only

8209-7003

D-Sub Standard Connectors 9P D-SUB PLUG CONN LO-PRO CLSD CVR.

Manufacturer:

Mfr Part:
8209-7003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleThrough Hole
Mounting StyleThreaded Insert
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
Series8200
PackagingEach
Contact MaterialCopper Alloy
Current Rating1 A
Insulation MaterialPolyester, Glass Filled
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Pitch1.27 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases05111165732 80610185722 7100368145

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.12$912.00
$7.50$1,500.00
$7.48$3,740.00
$7.26$7,260.00
Need more?
Contact Us