Reference Only

82068-6006

Headers & Wire Housings 68P TRIPLRZD SOCKET WITH STRAIN RELIEF.

Manufacturer:

Mfr Part:
82068-6006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions28 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Series820
Wire Gauge30 AWG
Contact MaterialCopper Alloy
Current Rating500 mA
Housing ColorGray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400777708 80620098576

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 960 / Multiples: 240)
Quantity Unit PriceExt. Price
$12.65$12,144.00
Need more?
Contact Us