Reference Only
82-BF1
Terminals TAP RESIN SPLICE KIT.
Datasheet
82-BF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Splice Kit | |
| Termination Style | Crimp | |
| Wire Gauge Max | 1/0 AWG | |
| Mounting Style | In-Line | |
| Packaging | Kit | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 1/0 AWG | |
| Part # Aliases | 7100011582 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $129.99 | $1,299.90 | |
| $126.89 | $2,537.80 | |
| $116.10 | $5,805.00 |
Need more?