
82-A1N
Terminals RESIN SPLICE KIT 2G.
Datasheet
82-A1N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Splice Kit | |
| Termination Style | Crimp | |
| Wire Gauge Max | 2 AWG | |
| Mounting Style | In-Line | |
| Packaging | Kit | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 2 AWG | |
| Part # Aliases | 7100123073 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.33 | $703.30 | |
| $69.81 | $1,396.20 | |
| $68.15 | $3,407.50 | |
| $64.86 | $6,486.00 |
Need more?