Reference Only

81020-650203

Headers & Wire Housings STRAIGHT 20POS BOARDMT/TRIPOL HDR.

Manufacturer:

Mfr Part:
81020-650203

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeHeader and Ejector
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Termination StyleSolder Pin
Contact PlatingGold
Series810
Contact MaterialCopper Alloy
Current Rating500 mA
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05113862954 80610480347

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.71$4,710.00
$4.53$11,778.00
Need more?
Contact Us