Reference Only
804-100/BAG
Terminals MOISTURE RESISTANT TAP CON SOLD PER PCS.
Datasheet
804-100/BAG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | IDC | |
| Termination Style | IDC | |
| Insulation | Insulated | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | In-Line | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 804 | |
| Tradename | Scotchlok | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05400750188 7010398509 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.62 | $620.00 | |
| $0.533 | $1,066.00 | |
| $0.528 | $2,640.00 |
Need more?