Reference Only
7962MP (24 IN X 36 IN)
Thermal Interface Products .
Datasheet
7962MP (24 IN X 36 IN) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Length | 3 ft | |
| Material | Acrylic | |
| Maximum Operating Temperature | + 204 C | |
| Product Type | Thermal Interface Products | |
| Product | Thermally Conductive Adhesive Tape | |
| Subcategory | Thermal Management | |
| Thickness | 0.06 mm | |
| Type | Adhesive Transfer Tape | |
| Width | 2 ft | |
| Part # Aliases | 7000115624 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---