Reference Only
792
Cable Tie Mounts 1" x 1" Cable Tie Base Assembly Only.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Corning | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Ties with Mounts | |
| Material | Acrylonitrile Butadiene Styrene (ABS), Nylon | |
| Color | White (Ivory) | |
| Features | Clear cable tie | |
| Length - in | 1 in | |
| Length - mm | 25.4 mm | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Part # Aliases | 05400727618 80130002928 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?