Reference Only
7830N .2MM ECAP 480MM X 50M
EMI Gaskets, Sheets, Absorbers & Shielding .2MM ECAP 480MMX50M (18.89"X54.5 YDS).
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product | Pads | |
| Mounting Style | Acrylic Adhesive Conductive | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Subcategory | EMI/RFI | |
| Type | Gasket Pads | |
| Part # Aliases | 05112856363 80611429517 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---