Reference Only

751-187

Terminals F/M FLAG NONINS BUTT 22-18G .187X.020.

Manufacturer:

Mfr Part:
751-187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductQuick Disconnects
TypeSpade
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm
Wire Gauge Max18 AWG
Mounting StylePush-In
PackagingEach
Contact GenderMale
Insulation MaterialNot Insulated
Length11.68 mm
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge18 AWG
Part # Aliases05400729484 7100163813

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.149$149.00
$0.142$426.00
$0.139$695.00
$0.136$1,360.00
Need more?
Contact Us