Reference Only

7164-50B2TH

DIN 41612 Connectors 64P R/A HIDENSTY SKT.

Manufacturer:

Mfr Part:
7164-50B2TH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryDIN 41612 Connectors
Number of Positions64 Position
Number of Rows2 Row
Pitch2.54 mm
Termination StyleSolder
Mounting AngleRight
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Part # Aliases05400777810 80610603237

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 20)
Quantity Unit PriceExt. Price
$5.90$2,950.00
$5.21$5,210.00
Need more?
Contact Us