Reference Only

7100233156

EMI Gaskets, Sheets, Absorbers & Shielding 3M Flux Field Directional Material, EM25TP-0100-A10, 320mm x 320mm, Sold per sheet.

Manufacturer:

Mfr Part:
7100233156

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductAbsorbers
TypeAbsorber Sheets & Tiles
Mounting StyleAcrylic Adhesive PSA
Length320 mm
Width320 mm
Thickness0.11 mm
SeriesEM25TP
MaterialFlux Field Directional Material (FFDM)
SubcategoryEMI/RFI
Part # AliasesEM25TP-0100-A10 320M

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$55.59$5,559.00
Need more?
Contact Us