Reference Only
7100229465
Obsolete
EMI Gaskets, Sheets, Absorbers & Shielding 3M Flux Field Directional Material, EM25TP-0050-A10, 320mm x 320mm, Sold per sheet
Datasheet
7100229465 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | Absorber Sheets & Tiles | |
| Mounting Style | Acrylic Adhesive PSA | |
| Length | 350 mm | |
| Width | 342 mm | |
| Thickness | 0.06 mm | |
| Series | EM25TP | |
| Material | Flux Field Directional Material (FFDM) | |
| Subcategory | EMI/RFI | |
| Part # Aliases | EM25TP-0050-A10 342 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?