Reference Only

7100226320

Obsolete
Automotive Connectors

Manufacturer:

Mfr Part:
7100226320

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
Pitch2 mm (0.079 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Contact PlatingNickel
Wire Gauge Max20 AWG
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Current Rating3 A
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Mounting AngleRight Angle
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeMini Clamp Link Connector
Voltage Rating32 V
Part # Aliases38A04-0020-100FL

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?