Reference Only
7100138334
Brushes .
Datasheet
7100138334 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Brushes | |
| Container | Bag | |
| Container Quantity | 2 | |
| Bristle Width | 25.4 mm | |
| Product Type | Brushes | |
| Product | Brushes | |
| Subcategory | Supplies | |
| Type | Radial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9603908050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $203.96 | $407.92 | |
| $194.14 | $1,164.84 | |
| $189.32 | $1,893.20 | |
| $184.82 | $4,805.32 | |
| $182.04 | $9,102.00 |
Need more?