
7100057123
Terminals .
Datasheet
7100057123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Color | Blue | |
| Length | 101.6 mm | |
| Material | Aluminum | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 40053 00054007135418 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8535908020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.63 | $416.30 | |
| $40.38 | $807.60 | |
| $39.60 | $1,980.00 | |
| $38.82 | $3,882.00 | |
| $37.83 | $7,566.00 |
Need more?