Reference Only

6901

Fiber Optic Connectors 80610845234 6901 CRIMPLOK CONNECTOR ST BAYONET MM 125/UM.

Manufacturer:

Mfr Part:
6901

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCorning
Product CategoryFiber Optic Connectors
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases05400792813 80610845234

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us