Reference Only

6603-D

End of Life
Fiber Optic Connectors The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
6603-D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCorning
Product CategoryFiber Optic Connectors
ProductLC Connectors
Port TypeDuplex
ModeMultimode, Singlemode
Fiber Diameter125 um
ColorWhite/Beige
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Body MaterialResin
FeaturesHot Melt connector's reliability, high performance and ease of use, in both indoor and outdoor LANs
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases05111519030 7000058674

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?