Reference Only
65-W
Terminals NON-INS BRZ SM/BUT C 6G 1.02 L.
Datasheet
65-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation | Not Insulated | |
| Mounting Style | In-Line | |
| Packaging | Each | |
| Product Type | Terminals | |
| Product | Splices | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Butt | |
| Wire Gauge Max | 6 AWG | |
| Wire Gauge | 6 AWG | |
| Part # Aliases | 05400729127 7100163762 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $650.00 | |
| $1.24 | $1,240.00 | |
| $1.20 | $3,000.00 | |
| $1.17 | $5,850.00 |
Need more?