
6299
Cable Tie Mounts 06299 NAT BASE 175LB SCREW MOUNT
Datasheet
6299 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Product Type | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Cable Tie Mounting Base | |
| Part # Aliases | 05400706299 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?