
6293
Standard Circular Connector MINI GASKET.
Datasheet
6293 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Accessory Type | Mini Gasket | |
| Product Type | Standard Circular Connector | |
| Product | Accessories | |
| Series | Mini-Con-X | |
| Subcategory | Circular Connectors | |
| Tradename | Mini-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.525 | $52.50 | |
| $0.46 | $138.00 | |
| $0.393 | $393.00 | |
| $0.372 | $930.00 | |
| $0.358 | $1,790.00 | |
| $0.344 | $3,440.00 |
Need more?